Low

AMP - TE CONNECTIVITY  2-641609-1  IC & Component Socket, Standard Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm

AMP - TE CONNECTIVITY 2-641609-1
Manufacturer Part No:
2-641609-1
Newark Part No.:
92F5996
Product Range
Standard Series

The actual product may differ from image shown

Product Overview

The 2-641609-1 is a 14-position through-hole DIP Socket with gold-plated beryllium copper contacts. The DIP socket has closed frame construction and glass-filled thermoplastic housing with lead-in lamps for insertion and standoffs for easy board cleaning. ...
  • 250VAC Voltage rating
  • 1000V RMS Dielectric withstanding voltage
  • 1000MΩ Insulation resistance
  • 20mΩ Maximum contact resistance

 

Product Information

Product Range:
Standard Series
Connector Type:
DIP Socket
No. of Contacts:
14Contacts
Pitch Spacing:
2.54mm
Row Pitch:
7.62mm
Contact Plating:
Tin Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC & Component Socket, ICD Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

MULTICOMP

9,300 in stock

Price for: Each

1+ $0.277 250+ $0.209 500+ $0.187 1000+ $0.167 More pricing

Buy

IC & Component Socket, 4800 Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

3M

7,488 in stock

Price for: Each

1+ $0.48 10+ $0.413 100+ $0.345 500+ $0.30 More pricing

Buy

IC & Component Socket, 4800 Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Tin Plated Contacts

3M

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.482 25+ $0.405 50+ $0.36 100+ $0.345 More pricing

Buy

IC & Component Socket, 110 Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

MILL MAX

23 in stock

Price for: Each

1+ $4.15 10+ $3.44 50+ $2.86 100+ $2.58 More pricing

Buy

IC & Component Socket, 110 Series, DIP Socket, 14 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

MILL MAX

Short Lead Time

Price for: Each

1+ $3.91 10+ $3.23 50+ $2.69 100+ $2.43 More pricing

Buy
XR2A-1401-N

IC SOCKET

OMRON ELECTRONIC COMPONENTS

0

Price for: Each

1+ $1.78 100+ $1.43 250+ $1.29 500+ $1.19 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.