Low

TE CONNECTIVITY / AMP  2-641260-1  DIP SOCKET, 8POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Standard

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/708
  •  130/716

Availability

Availability:  3,273


  • 3,273 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.451

Buy

Price

Quantity List Price
1 - 9 $0.451
10 - 49 $0.438
50 - 99 $0.318
100 - 249 $0.306
250 - 499 $0.276
500 - 999 $0.261
1000 - 2499 $0.218
2500+ $0.199

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought