New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 2-604771-9 - CABLE TIE, 103MM, NYLON, 8.165KG

TE CONNECTIVITY / AMP2-604771-9
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
90B6598
Manufacturer Part No:
2-604771-9
Product Information
  • CABLE TIE, 103MM, NYLON, 8.165KG
  • Cable Tie Length: 103mm
  • Cable Tie Width: 2.44mm
  • Cable Tie Material: Nylon
  • Tensile Strength Pounds: 8.165kg
  • Cable Bundle Diameter Max: 19.1mm
  • Accessory Type: Cable Tie
  • For Use With: Cables
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

9315 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.10  

  1. Qty

Price

Qty Price
1  - 9 $0.10
10  - 24 $0.06
25  - 49 $0.045
50  - 99 $0.038
100  - 249 $0.037
250  - 499 $0.032
500  - 999 $0.03
1000+  $0.027
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2-350087-0

TE CONNECTIVITY / AMP

CABLE TIE MOUNT, NYLON 6.6, BLACK

Accessory Type:Cable Tie Mount; For Use With:Cable Ties; Mount Color:Black; Mount Fixing Type:Screw; Mount Material:Nylon 6.6 ;

5799
Price
For: 1 Each
10,000+
$0.225 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Cable Ties) OR (2-604771-9)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / AMP 2-350087-0
1 Each
$0.225