Low

AMP - TE CONNECTIVITY  2-5330808-7  IC & Component Socket, 1 Series, PCB Socket, 1 Contacts, Tin Plated Contacts

AMP - TE CONNECTIVITY 2-5330808-7
Manufacturer Part No:
2-5330808-7
Newark Part No.:
16M2847
Product Range
1 Series

The actual product may differ from image shown

Product Overview

The 2-5330808-7 is a miniature Spring Socket Assembly with closed bottom sleeve for use with printed circuit board and wire/cable. It has contact made of beryllium copper with 30µ-inch gold plating on mating area and tin plating on contact spring.
  • 5A Contact current rating
  • Signal (Data)/power contact transmit
  • -65 to 125°C Operating temperature range
  • Zero profile
  • Discrete wire type

 

Product Information

Product Range:
1 Series
Connector Type:
PCB Socket
No. of Contacts:
1Contacts
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Tin Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DISCRETE RECEPTACLE, CLOSED, 3.61MM

AMP - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

10+ $0.488 25+ $0.438 50+ $0.39 100+ $0.373 More pricing

Buy

Turret Solder Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 3.61 mm, 3.25 mm

AMP - TE CONNECTIVITY

8,908 in stock

Price for: Each

1+ $0.247 Promotional price 25+ $0.247 Promotional price 50+ $0.247 Promotional price 100+ $0.247 Promotional price More pricing

Buy

IC & Component Socket, PCB Socket, 1 Contacts, Tin Plated Contacts

AMP - TE CONNECTIVITY

11,230 in stock

Price for: Each

1+ $0.39 10+ $0.371 25+ $0.32 50+ $0.275 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.