Low

2-5221128-1 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG316, Brass

2-5221128-1 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG316, Brass

The actual product may differ from image shown

Manufacturer Part No:
2-5221128-1
Newark Part No.:
42K8663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2-5221128-1 is a straight cable-mount BNC Plug with gold-plated brass contacts, polyethylene dielectric and nickel-plated zinc body. The standard RF connector allows quicker connects and disconnects than standard threaded interfaces and it provides bayonet locking coupling mechanism and hex-crimp termination.
  • 50Ω Impedance
  • 500V Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to +85°C Temperature range

Applications

RF Communications, Medical, Sensing & Instrumentation, Industrial

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
RG174, RG188, RG316
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

400+ $3.99 800+ $3.09 1600+ $2.49 2400+ $2.39

Add

AMP - TE CONNECTIVITY

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm

13 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,172 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5,000 Further stock expected to ship on May 21, 2018

More stock available week commencing 7/9/18
$4.77 $ 4.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.77
10 + $4.30
25 + $4.09
50 + $3.99
100 + $3.88
500 + $3.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

RF connectors for RG-174

Details: 
I have single crimp tooling for RG-174 BNC connectors. Will this work with a 2-221128-1 connector?
Bob
4 years, 1 month ago
by
BobW
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this 2-221128-1 connector having Coaxial Cable Type (RG/U or Mfg.) = 174, 188, 316.
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:35.730-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_42K8663, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.