Low

2-521144-2 - 

Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 6.35mm x 0.81mm

2-521144-2 - Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 6.35mm x 0.81mm

The actual product may differ from image shown

Manufacturer Part No:
2-521144-2
Newark Part No.:
33B6732
Product Range
Ultra-Fast FASTON Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Ultra-Fast FASTON series ultra-fast fully insulated FASTON Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The 0.187 and 0.250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The ultra-fast FASTON receptacle housing completely encloses a tin plated copper alloy premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600V applications.
  • One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are colour-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)

Applications

Industrial

Product Information

:
Ultra-Fast FASTON Series
:
Male Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
22AWG
:
18AWG
:
Red
:
0.82mm²
:
Nylon 6.6 (Polyamide 6.6)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.54
25 + $0.486
100 + $0.414
500 + $0.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 2-521144-2 - TERMINAL, MALE DISCONNECT, 0.25IN, RED 5 5 1 1
Good Terminal Product as described and work. Manufactured expertly. May 13, 2015
  • 2015-06-11T15:21:31.501-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_33B6732, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I have bare wire and need to connect it to this male terminal. I have a crimping tool. I am NOT looking for the female terminal counterpart.
4 weeks, 1 day ago
by
Anonymous
 - Chicago
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We can suggest the part number for female part as 2-520183-2 from TE CONNECTIVITY.
3 weeks, 1 day ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:17.878-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_33B6732, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.