Low

2-520182-2 - 

Quick Disconnect Terminal, Ultra-Fast FASTON 187 Series, Female Quick Disconnect, 4.75mm x 0.51mm

2-520182-2 - Quick Disconnect Terminal, Ultra-Fast FASTON 187 Series, Female Quick Disconnect, 4.75mm x 0.51mm

The actual product may differ from image shown

Manufacturer Part No:
2-520182-2
Newark Part No.:
90F3878
Product Range
Ultra-Fast FASTON 187 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2-520182-2 is a female quick Disconnect Terminal made of copper alloy with tin plated finish and red nylon 6/6 housing. This ultra-fast fully insulated receptacle features a brass terminal base, its one-piece fully insulated premier line receptacle crimp helps to prevent shock and short hazards, full mating with a variety of tab styles including those with shoulders. The user-friendly design combines easy mating with rounded corners. Preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The receptacle housing completely encloses a tin plated copper alloy premier receptacle which has been stress-relieved for increased durability and resistance to abuse. The receptacle is recessed sufficiently within the housing to allow its use in 600V applications. It accepts 22 to 18AWG wire.
  • Funnel wire entry
  • Wire stop
  • Mating tab thickness marked on terminal and visible through housing
  • UL94V-2 Flammability rating
  • 600V Maximum voltage
  • 105°C Operating temperature rating

Applications

Industrial

Product Information

:
Ultra-Fast FASTON 187 Series
:
Female Quick Disconnect
:
4.75mm x 0.51mm
:
0.187" x 0.02"
:
22AWG
:
18AWG
:
Red
:
0.82mm²
:
Nylon 6.6 (Polyamide 6.6)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
24,153 in stock

Each

1+ $0.306 10+ $0.283 25+ $0.252 100+ $0.217 500+ $0.166 1000+ $0.139 2500+ $0.126 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

407 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

22,034 Further stock expected to ship on Jun 19, 2018

More stock available week commencing 8/13/18
$0.30 $ 0.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.30
10 + $0.277
25 + $0.247
100 + $0.217
500 + $0.166
1000 + $0.139
2500 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 2-520182-2 - TERMINAL, FEMALE DISCONNECT, 4.75MM, RED 4 5 1 1
Clamps really tight. The nylon doesn't crack easily, surprisingly. If you crimp too hard, it will crack though, especially if you use a really thin wire. The disconnect clamps down extremely tightly on the connector. Be careful when removing. October 27, 2014
  • 2015-06-11T15:21:41.545-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_90F3878, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.