New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 2-350087-0 - CABLE TIE MOUNT, NYLON 6.6, BLACK

TE CONNECTIVITY / AMP2-350087-0
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
50B510
Manufacturer Part No:
2-350087-0
Product Information
  • CABLE TIE MOUNT, NYLON 6.6, BLACK
  • Accessory Type: Cable Tie Mount
  • For Use With: Cable Ties
  • Mount Color: Black
  • Mount Fixing Type: Screw
  • Mount Material: Nylon 6.6
  • RoHS Compliant: Yes

Availability

Availability: 5799

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 10000

Price: $0.227   Promotional price

  1. Qty

Price

Qty Price Promo Price
10000+  $0.227 $0.2250
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2-604771-9

TE CONNECTIVITY / AMP

CABLE TIE, 103MM, NYLON, 8.165KG

Cable Tie Length:103mm; Cable Tie Width:2.44mm; Cable Tie Material:Nylon; Tensile Strength Pounds:8.165kg; Cable Bundle Diameter Max:19.1mm;

9315
Price
For: 1 Each
1+
$0.100
10+
$0.060
25+
$0.045
50+
$0.038
more...

9315 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Cable Ties) OR (2-350087-0)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / AMP 2-604771-9
1 Each
$0.10