Low

TE CONNECTIVITY / AMP  2-330854-5  CONNECTOR CONTACT, SOCKET, 20AWG, QD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: -
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Insulator Material: -
  • Product Range: TERMI-POINT Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: TERMI-POINT
  • Stud/Tab Size: 0.79 x 2.36"
  • Terminal Type: Terminal Point Clip
  • Termination: Crimp
  • Termination Method: Crimp
  • Wire Size AWG Min: 20AWG

Availability

Availability:  448

(Available until stock is exhausted)


  • 448 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.252

Buy

Price

Quantity List Price
1 - 149 $0.252
150 - 499 $0.202
500 - 999 $0.19
1000+ $0.183

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought