Low

TE CONNECTIVITY / AMP  2-1761606-6  WIRE-BOARD CONN, HEADER, 16POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 16
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMP-LATCH Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: AMP-LATCH

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/814
  •  130/806

Availability

Availability:  1,225


  • 1,225 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.74

Buy

Price

Quantity List Price Your Price
1 - 24 $3.10 Promotional price $2.74
25 - 49 $3.02 Promotional price $2.74
50 - 99 $2.94 Promotional price $2.74
100 - 499 $2.87 Promotional price $2.74
500 - 999 $2.80 Promotional price $2.74
1000 - 2499 $2.74 Promotional price $2.74
2500+ $2.67 Promotional price $2.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought