Low

2-1734592-2 - 

FFC / FPC Board Connector, 0.5 mm, 22 Contacts, Receptacle, FPC Series, Surface Mount, Bottom

2-1734592-2 - FFC / FPC Board Connector, 0.5 mm, 22 Contacts, Receptacle, FPC Series, Surface Mount, Bottom

The actual product may differ from image shown

Manufacturer Part No:
2-1734592-2
Newark Part No.:
17R7047
Product Range
FPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.5mm
:
22Contacts
:
Receptacle
:
FPC Series
:
Surface Mount
:
Bottom
:
1 Row
:
Gold Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,406 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.387 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.93
25 + $0.845
100 + $0.691
250 + $0.66
500 + $0.629
1000 + $0.556
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.