Low

TE CONNECTIVITY / AMP  2-1634689-0  HEADER, BOX, THT, R/A, 2.54MM, 20WAY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 20
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  424

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.63

Buy

Price

Quantity List Price
1 - 9 $1.63
10 - 24 $1.49
25 - 49 $1.40
50 - 99 $1.34
100 - 249 $1.28
250 - 499 $1.15
500 - 999 $1.06
1000+ $0.908

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
17R6766
2-1634689-0

2-1634689-0

TE CONNECTIVITY / AMP

BOX HEADER RIGHT ANGLE 20 WAY

BOX HEADER RIGHT ANGLE 20 WAY

  Write a Review | Ask a Question

Awaiting Delivery

5000+ $1.15 10000+ $1.12

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
Contact me when back in stock

Associated Products


Customers Also Bought