Low

TE CONNECTIVITY / AMP  2-1634688-0  CONNECTOR, HEADER, 20 POSITION, 2ROW, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 20
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: AMP-LATCH Series
  • SVHC: To Be Advised

Availability

Availability:  170

(Available until stock is exhausted)


  • 170 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.69

Buy

Price

Quantity List Price
1 - 9 $1.69
10 - 24 $1.54
25 - 49 $1.45
50 - 99 $1.38
100 - 249 $1.32
250 - 499 $1.20
500 - 999 $1.10
1000+ $0.941

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested mating pair for 20 way through hole mount straight shrouded header (part number 2-1634688-0)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 1658621-4 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought