New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 2-111196-9 - WIRE-BOARD CONNECTOR RECEPTACLE 26POS, 1.27MM

TE CONNECTIVITY / AMP2-111196-9
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
14M7987
Manufacturer Part No:
2-111196-9

Technical Data Sheet (3.16MB) EN
Technical Data Sheet (3.16MB) EN

Product Information
  • WIRE-BOARD CONNECTOR RECEPTACLE 26POS, 1.27MM
  • Product Range: TE - AMPMODU System 50 Series
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 26
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Contact Plating: Gold
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 802

Catalog Page/Catalog Number:

802 / 131

803 / 130

811 / 129

Availability

208 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.37  

  1. Qty

Price

Qty Price
1  - 9 $8.37
10  - 24 $8.35
25  - 49 $8.33
50  - 99 $8.31
100  - 249 $8.29
250  - 499 $7.40
500  - 999 $6.95
1000+  $6.14
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Wire-To-Board) OR (2-111196-9)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----