New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 2-111196-1 - WIRE-BOARD CONNECTOR RECEPTACLE 50POS, 1.27MM

TE CONNECTIVITY / AMP2-111196-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
42K6775
Manufacturer Part No:
2-111196-1

Technical Data Sheet (3.16MB) EN
Technical Data Sheet (3.16MB) EN

Product Information
  • WIRE-BOARD CONNECTOR RECEPTACLE 50POS, 1.27MM
  • Product Range: TE - AMPMODU System 50 Series
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 50
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Contact Plating: Gold
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 802

Catalog Page/Catalog Number:

802 / 131

803 / 130

811 / 129

Availability

98 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.10  

  1. Qty

Price

Qty Price
1  - 9 $14.10
10  - 49 $12.82
50  - 99 $11.54
100  - 249 $10.90
250  - 499 $9.94
500  - 999 $9.30
1000  - 2499 $8.53
2500+  $8.34
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1-111196-1

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE 50POS, 1.27MM

Product Range:TE - AMPMODU System 50 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2;

0
Price
For: 1 Each
450+
$13.42
900+
$12.36
1,350+
$10.59
2,700+
$9.39

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 50 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Wire-To-Board) OR (2-111196-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TE CONNECTIVITY / AMP 1-111196-1
1 Each
$13.42