Low

183035-1 - 

Contact, SUPERSEAL 1.5 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

183035-1 - Contact, SUPERSEAL 1.5 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
183035-1
Newark Part No.:
29H3615
Product Range
SUPERSEAL 1.5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 183035-1 from TE Connectivity is an AMP Superseal 1.5mm series socket contact. This contact base material is phosphor bronze with tin plating and suitable for crimp termination.
  • Single wire sealed type contact
  • Mating tab width is 1.5mm
  • Mating tab thickness is 0.8mm
  • Rated current is 6A
  • High operating temperature range of -40°C to 125°C

Applications

Automotive

Product Information

:
SUPERSEAL 1.5 Series
:
Socket
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
Superseal 1.5 Connector Housings
:
22AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,340 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.22 $ 0.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.22
10 + $0.209
25 + $0.197
100 + $0.186
500 + $0.176
1000 + $0.166
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.