Low

AMP - TE CONNECTIVITY  180352-2  Quick Disconnect Terminal, Male Quick Disconnect, FASTON 250 Series, 0.25" x 0.032"

AMP - TE CONNECTIVITY 180352-2
Manufacturer Part No:
180352-2
Newark Part No.:
39Y8070
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
FASTON 250 Series
Wire Size AWG Min:
11AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Terminal Type:
Male Quick Disconnect
Insulator Colour:
-
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Uninsulated
Terminal Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products