Low

AMP - TE CONNECTIVITY  1776642-1  Terminal Block Interface, IDC 50 Position Plug, Screw Type 50 Position Terminal Block, 1 A

Manufacturer Part No:
1776642-1
Newark Part No.:
16M2868
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 1776642-1
AMP - TE CONNECTIVITY 1776642-1
AMP - TE CONNECTIVITY 1776642-1
360°

The actual product may differ from image shown

Product Overview

The 1776642-1 is a 50-position standard NEMA Terminal Block with tin-plated copper alloy contacts and black thermoplastic nylon housing. The direct mount terminal block has nickel-plated brass 3M screw.
  • 300VAC Voltage rating
  • UL94V-0 Flammability rating

 

Product Information

Convert From:
IDC 50 Position Plug
Convert To:
Screw Type 50 Position Terminal Block
Rated Current:
1A
Rated Voltage:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.