Low

1757820-3 - 

D Sub Connector Housing, 25 Positions, D Sub, DB, AMPLIMITE 109 Series, Receptacle, Steel Body

1757820-3 - D Sub Connector Housing, 25 Positions, D Sub, DB, AMPLIMITE 109 Series, Receptacle, Steel Body

The actual product may differ from image shown

Manufacturer Part No:
1757820-3
Newark Part No.:
16M2778
Product Range
AMPLIMITE 109 Series

Product Overview

The 1757820-3 is a 25-way Box Mount D-sub Receptacle with mounting holes and gold over nickel plated copper alloy contacts. This Amplimite 109 series connector comes with zinc-plated steel shell and stainless steel retention clip.

Applications

Industrial

Product Information

:
25Positions
:
D Sub
:
DB
:
AMPLIMITE 109 Series
:
Receptacle
:
Steel Body
:
Size 20 Crimp Snap-in Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

D Sub Connector Housing, 25 Positions, D Sub, DB, AMPLIMITE 109 Series, Receptacle, Steel Body

521 in stock

Each

1+ $10.93 10+ $10.76 25+ $10.60 50+ $10.43 100+ $9.94 250+ $8.69 500+ $8.45 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Jul 9, 2018

100 Further stock expected to ship on Aug 14, 2018

More stock available week commencing 8/27/18
$12.00 $ 12.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.00
10 + $11.52
25 + $10.56
50 + $10.08
100 + $9.60
250 + $8.40
500 + $8.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

looking for backshell

Details: 
Can you suggest the part number of backshell which can be used for 25 way Dsub receptacle (part number 1757820-3)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for Dsub backshell is SPC15461 from SPC Technology.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:15.077-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M2778, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.