New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 1747981-1 - CONNECTOR, HDMI, RCPT, 19POS

TE CONNECTIVITY / AMP1747981-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
17R5067
Manufacturer Part No:
1747981-1

Technical Data Sheet (796.54KB) EN
Technical Data Sheet (796.54KB) EN

Product Information
  • CONNECTOR, HDMI, RCPT, 19POS
  • Series: Type A
  • Gender: Receptacle
  • No. of Contacts: 19
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Connector Body Material: Metal
  • Contact Plating: Gold
  • Connector Type: HDMI
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

329 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.10  

  1. Qty

Price

Qty Price
1  - 9 $4.10
10  - 24 $3.94
25  - 49 $3.61
50  - 99 $3.45
100+  $3.28
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
HD2004 010B5

BELDEN

HDMI Cable Assembly

Cable Length - Imperial:13.12ft; Cable Length - Metric:4m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black;

22
Price
For: 1 Each
1+
$51.06
5+
$48.59
10+
$47.04

22 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (HDMI Digital Audio Video Connectors) OR (1747981-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

BELDEN HD2004 010B5
1 Each
$51.06