Low

TE CONNECTIVITY / AMP  1734351-1  D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Steel
  • Connector Type: D Sub
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • D Sub Shell Size: DE
  • Gender: Plug
  • No. of Contacts: 9
  • Product Range: Amplimite HD-20 Series
  • SVHC: To Be Advised
  • Series: AMPLIMITE HD-20

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/846
  •  131/844

Availability

Availability: No Longer Manufactured


Substitutes

  • 01M3519 - Product Range:6E17 Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel; Connector Mounting:PCB ;RoHS Compliant: Yes
  • 53H6956 - Product Range:621 Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Steel; Contact Termination Type:Solder; Connector Type:D Sub ;RoHS Compliant: Yes
  • 74K5070 - Product Range:Delta D Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Metal; Contact Termination Type:Solder; Connector Type:D Sub; Series:DELTA D ;RoHS Compliant: Yes
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01M3519
6E17C009PAJ121

6E17C009PAJ121

AMPHENOL COMMERCIAL PRODUCTS

D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG; Product Range:6E17 Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Metal; Contact Termination Type:Solder; Body Material:Steel; Connector Mounting:PCB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

640

1+ $4.52 10+ $4.05 50+ $3.73 100+ $3.35 More pricing

Buy
  • 640 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
53H6956
621-009-260-042

621-009-260-042

EDAC

CONNECTOR, D SUB, PLUG, 9 POSITION

CONNECTOR, D SUB, PLUG, 9 POSITION; Product Range:621 Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Steel; Contact Termination Type:Solder; Connector Type:D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

221

1+ $1.44 10+ $1.29 25+ $1.17 50+ $1.14 More pricing

Buy
  • 221 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
74K5070
D09P33E4GV00LF

D09P33E4GV00LF

FCI

D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG; Product Range:Delta D Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Metal; Contact Termination Type:Solder; Connector Type:D Sub; Series:DELTA D ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $1.93 Promotional price 10+ $1.93 Promotional price 25+ $1.93 Promotional price 50+ $1.93 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

99K7532
ID09P33E4GX00LF

ID09P33E4GX00LF

FCI

CONNECTOR, D SUB, PLUG, 9 POSITION

CONNECTOR, D SUB, PLUG, 9 POSITION; Product Range:Delta D Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Metal; Contact Termination Type:Solder; Connector Type:D Sub; No. of Mating Cycles:500 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.527 1000+ $0.477

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

62K4135
D09P33E4GX00LF

D09P33E4GX00LF

FCI

D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG

D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG; Product Range:Delta D Series; D Sub Shell Size:DE; Gender:Plug; No. of Contacts:9; Connector Body Material:Metal; Contact Termination Type:Solder; Connector Type:D Sub; Series:DELTA D ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.01 500+ $1.71 1000+ $1.60

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

05M7292
D09P33E6GV00LF

D09P33E6GV00LF

FCI

D09P33E6GV00LF-DSUB R/A STB 9 PIN, Tray

D09P33E6GV00LF-DSUB R/A STB 9 PIN, Tray ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.12 500+ $1.01 1000+ $0.926

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

74K5071
D09P33E6GX00LF

D09P33E6GX00LF

FCI

D09P33E6GX00LF-DSUB R/A STB 9 PIN, Tray

D09P33E6GX00LF-DSUB R/A STB 9 PIN, Tray ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.33 500+ $1.22 1000+ $1.13

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought