Low

1734349-1 - 

D Sub Connector, 25 Contacts, Receptacle, DB, AMPLIMITE HD-20 Series, Metal Body, Solder

1734349-1 - D Sub Connector, 25 Contacts, Receptacle, DB, AMPLIMITE HD-20 Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
1734349-1
Newark Part No.:
73K1614
Product Range
AMPLIMITE HD-20 Series

Product Overview

The 1734349-1 is a 25-position 2-row right angle D-sub Receptacle with gold-plated phosphor bronze contacts, black glass-filled PBT housing and 4-40 UNC female screw locks mating connector lock. The HD-20 series connector has nickel-plated steel shell, grounding straps and nickel-plated brass threaded insert. The subminiature D connector represents the latest breakthrough in economical subminiature D connector design.
  • Boardlocks PCB mount retention
  • Flame retardant housing, rated up to 105°C
  • Front metal-shell design
  • Front metal-shell RFI/EMI protection
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
25Contacts
:
Receptacle
:
DB
:
AMPLIMITE HD-20 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

772 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$1.36 $ 1.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.36
10 + $1.32
25 + $1.27
50 + $1.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.