TE CONNECTIVITY / AMP  1734348-1  Standard D Sub Connector, Amplimite HD-20, AMPLIMITE HD-20 Series, DE, Receptacle, 9, Steel Body

TE CONNECTIVITY / AMP 1734348-1

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Connector Body Material: Steel Body
  • Connector Type: D Sub
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • D Sub Shell Size: DE
  • Gender: Receptacle
  • No. of Contacts: 9
  • Product Range: AMPLIMITE HD-20 Series
  • SVHC: To Be Advised
  • Series: AMPLIMITE HD-20

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/844
  •  132/850

Availability

Availability: No Longer Manufactured


Substitutes

  • 18T0703 - Standard D Sub Connector, Right Angle, PCB Series, DE, Receptacle, 9, Metal Body, Solder
  • 01M3522 - Standard D Sub Connector, 6E17 Series, DE, Receptacle, 9, Metal Body, Solder
  • 40Y5599 - Standard D Sub Connector, Right Angle, 182 Series, DE, Receptacle, 9, Steel Body, Through Hole
View all Substitutes

Price

Quantity List Price
500+ $0.472
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18T0703
5504F1-09S-02A-03

5504F1-09S-02A-03

MULTICOMP

Standard D Sub Connector, Right Angle, PCB Series, DE, Receptacle, 9, Metal Body, Solder

723 

Price for: Each 1

1+ $0.718 250+ $0.54 500+ $0.482 1000+ $0.436

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
01M3522
6E17C009SAJ120

6E17C009SAJ120

AMPHENOL COMMERCIAL PRODUCTS

Standard D Sub Connector, 6E17 Series, DE, Receptacle, 9, Metal Body, Solder

72 

Price for: Each 1

1+ $4.63 10+ $3.59 25+ $3.31 50+ $3.21

Buy

Available until stock is exhausted


see cut-off times

40Y5599
182-009-213R561

182-009-213R561

NORCOMP

Standard D Sub Connector, Right Angle, 182 Series, DE, Receptacle, 9, Steel Body, Through Hole

Awaiting Delivery

Price for: Each 1

1+ $2.16 10+ $1.96 100+ $1.68 500+ $1.40

Buy
 
Check more stock
    More stock available week commencing 4/4/16
Contact me when back in stock
28H8738
622-009-260-042

622-009-260-042

EDAC

Standard D Sub Connector, 622 Series, DE, Receptacle, 9, Steel Body, Solder

0

Price for: Each 1

25+ $1.41 50+ $1.38 100+ $1.33 250+ $1.30

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40Y5594
182-009-213R181

182-009-213R181

NORCOMP

Standard D Sub Connector, 182 Series, DE, Receptacle, 9, Steel Body, Through Hole

0

Price for: Each 1

500+ $1.40 1000+ $1.20 5000+ $1.07 10000+ $1.04

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40Y5595
182-009-213R431

182-009-213R431

NORCOMP

Standard D Sub Connector, 182 Series, DE, Receptacle, 9, Steel Body, Through Hole

0

Price for: Each 1

500+ $1.16 1000+ $0.993 5000+ $0.88 10000+ $0.86

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40Y5597
182-009-213R481

182-009-213R481

NORCOMP

Standard D Sub Connector, 182 Series, DE, Receptacle, 9, Steel Body, Through Hole

0

Price for: Each 1

500+ $1.40 1000+ $1.20 5000+ $1.07 10000+ $1.04

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40Y5592
182-009-213R161

182-009-213R161

NORCOMP

Standard D Sub Connector, 182 Series, DE, Receptacle, 9, Steel Body, Through Hole

0

Price for: Each 1

500+ $1.16 1000+ $0.993 5000+ $0.88 10000+ $0.86

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

51Y6276
D09S33E6GV09LF

D09S33E6GV09LF

FCI

D09S33E6GV09LF, Tray

0

Price for: Each 1

250+ $1.33 500+ $1.23 1000+ $1.13

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought