Low

1734035-1 - 

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

1734035-1 - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer Part No:
1734035-1
Newark Part No.:
16M2760
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1734035-1 is a right angle Mini USB Type-B Receptacle with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 5 positions and surface mount. Consolidates serial parallel, keyboards, mice and game ports. Hot pluggable, permitting attaching or detaching peripherals without power down or reboot. Allows for charging.
  • Compatible with asynchronous and isochronous data transfer methods
  • Polarized for proper orientation
  • Plug and play capability

Applications

Computers & Computer Peripherals, Audio, Portable Devices, Wireless

Product Information

:
Mini USB Type B
:
USB 2.0
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,740 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.31 $ 1.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.31
10 + $1.28
25 + $1.24
50 + $1.18
100 + $1.02
500 + $0.941
1000 + $0.807
2500 + $0.753
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.