Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 98F6693
- Manufacturer Part No:
- 169341-1
-
- Technical Data Sheet (37.31KB) EN
- TOOLS, HYDRAULIC CRIMP
- Crimp Size: 32AWG to 20AWG
- For Use With: HD20 Contacts
- RoHS Compliant: NA
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $401.94
Price
| Qty | Price |
|---|---|
| 1 - 4 | $401.94 |
| 5+ | $396.03 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 66504-9 |
TE CONNECTIVITY / AMP D SUB CONTACT, SOCKET, 24-20AWG, CRIMP Series:AMPLIMITE HDP-20; For Use With:AMPLIMITE D-Subminiature Housings; Contact Plating:Gold; Contact Material:Phosphor Bronze; Wire Size AWG Min:24AWG; (
Write a Review
|
Ask a Question
)
|
385270 |
Price For: 1 Each
|
|
|||||||||||||||
|
385270 available to ship today
|
|||||||||||||||||||
| 1-66504-0 |
TE CONNECTIVITY / AMP D SUB CONTACT, SOCKET, 24-20AWG, CRIMP Series:AMPLIMITE HDP-20; For Use With:HDP-20 Series Connectors; Contact Plating:Gold; Contact Material:Phosphor Bronze; Wire Size AWG Min:24AWG; (
Write a Review
|
Ask a Question
)
|
54649 |
Price For: 1 Each
|
|
|||||||||||||||
|
54649 available to ship today
|
|||||||||||||||||||
| 66507-9 |
TE CONNECTIVITY / AMP D SUB CONTACT, PIN, 28-24AWG, CRIMP Series:AMPLIMITE HDP-20; For Use With:HDP-20 Series Connectors; Contact Plating:Gold; Contact Material:Brass; Wire Size AWG Min:28AWG; (
Write a Review
|
Ask a Question
)
|
82512 |
Price For: 1 Each
|
|
|||||||||||||||
|
82512 available to ship today
|
|||||||||||||||||||
| 166292-1 |
TE CONNECTIVITY / AMP D SUB CONTACT, SOCKET, 28-24AWG, CRIMP Series:AMPLIMITE HDP-20; For Use With:D Sub Connectors; Contact Plating:Tin; Contact Material:Phosphor Bronze; Wire Size AWG Min:28AWG; (
Write a Review
|
Ask a Question
)
|
1614 |
Price For: 1 Each
|
|
|||||||||||||||
|
1614 available to ship today
|
|||||||||||||||||||
| 1-66506-0 |
TE CONNECTIVITY / AMP D SUB CONTACT, PIN, 24-20AWG, CRIMP Series:AMPLIMITE HDP-20; For Use With:AMP SDP-20 Series Standard Cable Connectors; Contact Plating:Gold; Contact Material:Brass; Wire Size AWG Min:24AWG; (
Write a Review
|
Ask a Question
)
|
40 |
Price For: Pack of 100
|
|
|||||||||||||||
|
40 available to ship today
|
|||||||||||||||||||
| 1-66507-0 |
TE CONNECTIVITY / AMP D SUB CONTACT, PIN, 28-24AWG, CRIMP Series:AMPLIMITE HDP-20; For Use With:HDP-20 Series Connectors; Contact Plating:Gold; Contact Material:Brass; Wire Size AWG Min:28AWG; (
Write a Review
|
Ask a Question
)
|
22 |
Price For: Pack of 100
|
|
|||||||||||||||
|
22 available to ship today
|
|||||||||||||||||||
| 1-66505-0 |
TE CONNECTIVITY / AMP D SUB CONTACT, SOCKET, 28-24AWG, CRIMP Series:AMPLIMITE HDP-20; For Use With:HDP-20 Series Connectors; Contact Plating:Gold; Contact Material:Phosphor Bronze; Wire Size AWG Min:28AWG; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: Pack of 100
|
|
|||||||||||||||
| Contact Me When In Stock | |||||||||||||||||||


