Low

1658660-1 - 

D Sub Connector Housing, 37 Positions, D Sub, DC, AMPLIMITE HDP-20 Series, Receptacle, Metal Body

1658660-1 - D Sub Connector Housing, 37 Positions, D Sub, DC, AMPLIMITE HDP-20 Series, Receptacle, Metal Body
1658660-1 - D Sub Connector Housing, 37 Positions, D Sub, DC, AMPLIMITE HDP-20 Series, Receptacle, Metal Body

The actual product may differ from image shown

Manufacturer Part No:
1658660-1
Newark Part No.:
16M2753
Product Range
AMPLIMITE HDP-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1658660-1 is a 37-position black standard D-sub Shielded Receptacle with tin-plated steel shell and thermoplastic insert. The Amplimite receptacle used with the HDP-20 series crimp snap-in contacts.
  • High performance
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
37Positions
:
D Sub
:
DC
:
AMPLIMITE HDP-20 Series
:
Receptacle
:
Metal Body
:
HDP-20 Series Crimp Snap-In Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.67 $ 8.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.76
25 + $13.96
50 + $13.56
100 + $11.97
500 + $10.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Kit contents of 1658660-1

Details: 
What are all the kit contents of dsub kit (part number 1658660-1)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, dsub kit with part number 1658660-1 from TE Connectivity comes with connector, inner shield, outer shield, enclosure & 2 jack screws. Contacts are not inluded with the kit.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:57.474-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M2753, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.