Low

1658615-4 - 

D Sub Connector, Amplimite HDF-20, 9 Contacts, Plug, DE, Amplimite HDF-20 Series, Plastic Body

1658615-4 - D Sub Connector, Amplimite HDF-20, 9 Contacts, Plug, DE, Amplimite HDF-20 Series, Plastic Body
1658615-4 - D Sub Connector, Amplimite HDF-20, 9 Contacts, Plug, DE, Amplimite HDF-20 Series, Plastic Body

The actual product may differ from image shown

Manufacturer Part No:
1658615-4
Newark Part No.:
42K6667
Product Range
Amplimite HDF-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1658615-4 is a 9-way 2-row IDC Standard D-sub Plug for round conductor flat ribbon cable. It has gold-plated phosphor bronze contacts and standard mounting holes. This Amplimite HDF-20 series low profile connector comes with thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
9Contacts
:
Plug
:
DE
:
Amplimite HDF-20 Series
:
Plastic Body
:
IDC / IDT
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

47 Further stock expected to ship on Apr 17, 2018

More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

93K2489 - D Sub Connector, Amplimite HDF-20, Amplimite HDF-20 Series, DE, Plug, 9, Plastic, IDC / IDT

92F5379 - D Sub Strain Relief, 9 Way, Amplimite HDF-20 Series, HDF-20 Series IDC D Sub Connectors, DE

More Available From Our Partner Avnet
View pricing and availability
$6.05 $ 6.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.05
10 + $5.81
25 + $5.49
50 + $5.16
100 + $4.84
500 + $4.12
1000 + $3.51
2500 + $3.27
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Does 9 way standard D sub plug (part number 1658615-4) come with strain relief?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per datasheet this D sub plug does not come with strain relief. Suggested part number of strain relief which can be used with this D sub plug is 747275-4 from TE Connectivity.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable flat ribbon cable for 9 ways dsub plug (part number 1658615-4)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this connector is 3365/09 from 3M. It is a 9 way unshielded flat ribbon cable with 1.27mm pitch spacing.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:39.188-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_42K6667, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.