Low

165429-1 - 

Bullet Terminal, SHUR-PLUG Series, 17 AWG, 13 AWG, 2.6 mm², Female Bullet, Blue

165429-1 - Bullet Terminal, SHUR-PLUG Series, 17 AWG, 13 AWG, 2.6 mm², Female Bullet, Blue

The actual product may differ from image shown

Manufacturer Part No:
165429-1
Newark Part No.:
91C4326
Product Range
SHUR-PLUG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 165429-1 is a male Bullet Terminal with tin plated brass pin and tin plated copper sleeve. This shur-plug receptacle features a light blue nylon insulator and accepts 17 to 13AWG wire. It is suitable for use with for use with Superchamp hand tool only.

Applications

Industrial

Product Information

:
SHUR-PLUG Series
:
17AWG
:
13AWG
:
2.6mm²
:
Female Bullet
:
Blue
:
Nylon (Polyamide)
:
Brass
:
8.1mm
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.63 10+ $1.49 25+ $1.40 50+ $1.31 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

405 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.36 $ 1.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.60
10 + $1.46
25 + $1.37
50 + $1.31
100 + $1.25
500 + $1.04
1000 + $0.895
2500 + $0.842
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.