Low

1612618-1 - 

Memory Socket, SODIMM Socket, 200 Contacts, Copper, Gold Plated Contacts

1612618-1 - Memory Socket, SODIMM Socket, 200 Contacts, Copper, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
1612618-1
Newark Part No.:
83H9150

Product Overview

The 1612618-1 is an ultra high double data rate Memory Socket for printed circuit board.
  • Right Angle Module Orientation
  • 2.5V DRAM and SGRAM Voltage
  • SGRAM Module Key Type
  • Stainless Steel Latch Material
  • Locking Ejector Type
  • Copper Alloy Contact Base
  • High Temperature Thermoplastic Housing

Applications

Consumer Electronics

Product Information

:
-
:
SODIMM Socket
:
200Contacts
:
Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$3.75 $ 3.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.75
10 + $3.63
25 + $3.51
50 + $3.39
100 + $2.89
500 + $2.40
1000 + $2.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.