TE CONNECTIVITY / AMP  160300  Ring Tongue Terminal, PLASTI-GRIP Series, 3/8 ", M10, 10 AWG, 6 mm², Uninsulated

TE CONNECTIVITY / AMP 160300

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Conductor Area CSA: 6mm²
  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Uninsulated
  • Product Range: PLASTI-GRIP Series
  • SVHC: To Be Advised
  • Series: PG
  • Stud Size - Imperial: 3/8"
  • Stud Size - Metric: 10.5mm
  • Stud Size - Metric: M10
  • Stud/Tab Size: M10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Availability

Availability:
 
Check stock and lead times
  • 976 Further stock expected to ship on May 24, 2016
  • More stock available week commencing 8/15/16

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.32 $0.32

Buy

Price

Quantity List Price
1 - 9 $0.32
10 - 99 $0.302
100 - 499 $0.273
500 - 999 $0.258
1000 - 4999 $0.248
5000 - 9999 $0.226
10000 - 24999 $0.223
25000+ $0.211
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought