Low

AMP - TE CONNECTIVITY  160075  Ring Tongue Terminal, SOLISTRAND Series, 3/8 ", M10, 4 AWG, 21 mm , Uninsulated

AMP - TE CONNECTIVITY 160075
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Stud Size - Metric:
M10
Stud Size - Imperial:
3/8"
Product Range:
SOLISTRAND Series
Wire Size AWG Max:
4AWG
Conductor Area CSA:
21mm²
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.