Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 94H7930
- Manufacturer Part No:
- 1490413-6
-
- Technical Data Sheet (37.09KB) EN
- TOOLS, HYDRAULIC CRIMP
- Crimp Size: 2/0AWG
- Crimp Tool: Hydraulic Hand
- For Use With: SOLISTRAND Terminals & Splices
- RoHS Compliant: NA
Catalog Page/Catalog Number:
1137 / 1311140 / 130
1147 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 32 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $315.60
Price
| Qty | Price |
|---|---|
| 1 - 4 | $315.60 |
| 5+ | $302.22 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 59975-1 |
TE CONNECTIVITY / AMP Crimp Size:8AWG to 2AWG; Crimp Tool:Hydraulic Hand; For Use With:SOLISTRAND Terminals & Splices ; RoHS Compliant: NA; (
Write a Review
|
Ask a Question
)
|
5 |
Price For: 1 Each
|
|
|||||||||||||||
|
5 available to ship today
|
|||||||||||||||||||
| 321871 |
TE CONNECTIVITY / AMP TERMINAL, RING TONGUE, 3/8IN, CRIMP Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.375"; (
Write a Review
|
Ask a Question
)
|
67 |
Price For: Pack of 50
|
|
|||||||||||||||
|
67 available to ship today
|
|||||||||||||||||||
| 321870 |
TE CONNECTIVITY / AMP TERMINAL, RING TONGUE, 5/16IN, CRIMP Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.313"; (
Write a Review
|
Ask a Question
)
|
4 |
Price For: Pack of 50
|
|
|||||||||||||||
|
4 available to ship today
|
|||||||||||||||||||
| 36925 |
TE CONNECTIVITY / AMP TERMINAL, RING TONGUE, 1/2IN, CRIMP Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.5"; (
Write a Review
|
Ask a Question
)
|
675 |
Price For: 1 Each
|
|
|||||||||||||||
|
675 available to ship today
|
|||||||||||||||||||
| 322224 |
TE CONNECTIVITY / AMP TERMINAL, RING TONGUE, 5/8IN, CRIMP Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.625"; (
Write a Review
|
Ask a Question
)
|
6 |
Price For: Pack of 50
|
|
|||||||||||||||
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable |
|||||||||||||||||||
| 321869 |
TE CONNECTIVITY / AMP TERMINAL, RING TONGUE, 1/4IN, CRIMP Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.25"; (
Write a Review
|
Ask a Question
)
|
23 |
Price For: Pack of 50
|
|
|||||||||||||||
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable |
|||||||||||||||||||
| 321873 |
TE CONNECTIVITY / AMP TERMINAL, RING TONGUE, 1/2IN, CRIMP Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.5"; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: Pack of 50
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 113 days) |
|||||||||||||||||||
| 322225 |
TE CONNECTIVITY / AMP TERMINAL, RING TONGUE, 3/4IN, CRIMP Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.75"; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 106 days) |
|||||||||||||||||||


