Low

TE CONNECTIVITY / AMP  1487596-1  COMPUTER CABLE, USB, 2M, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Length - Imperial: 6.562ft
  • Cable Length - Metric: 2m
  • Connector Type A: USB A Plug
  • Connector Type B: USB B Plug
  • Jacket Color: Black
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  357


  • 357 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.55

Buy

Price

Quantity List Price
1 - 4 $5.55
5 - 9 $5.22
10 - 24 $4.98
25 - 49 $4.70
50 - 99 $4.50
100+ $4.37

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought