Low

1487588-2 - 

USB Cable, USB Type A Plug, USB Type B Plug, 1.5 m, 4.9 ft, USB 2.0, White

1487588-2 - USB Cable, USB Type A Plug, USB Type B Plug, 1.5 m, 4.9 ft, USB 2.0, White

The actual product may differ from image shown

Manufacturer Part No:
1487588-2
Newark Part No.:
98K5759

Product Information

:
USB Type A Plug
:
USB Type B Plug
:
1.5m
:
4.9ft
:
USB 2.0
:
White
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1487588 series from TE Connectivity are shielded USB cable, available in standard A and B type. USB 2.0 can operate at full-speed instead of High-Speed.
  • USB 4 position plug
  • Wire size of 28AWG
  • Available in standard length of 2000mm,1500mm and 1829mm respectively
  • Jacket colour is White
  • Gold plated Contact material
  • Nickel plated shell material
  • Double ended configuration

Applications

Consumer Electronics, Portable Devices, Communications & Networking

Footnotes

Cable assembly length should not exceed 2700mm.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

310 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$7.41 $ 7.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.41
5 + $6.72
10 + $6.32
25 + $5.97
50 + $5.63
100 + $5.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.