Low

1469001-1 - 

Connector, Z-PACK Series, 80 Contacts, Hard Metric (HM), 2.5 mm, Receptacle, Press Fit

1469001-1 - Connector, Z-PACK Series, 80 Contacts, Hard Metric (HM), 2.5 mm, Receptacle, Press Fit
1469001-1 - Connector, Z-PACK Series, 80 Contacts, Hard Metric (HM), 2.5 mm, Receptacle, Press Fit

The actual product may differ from image shown

Manufacturer Part No:
1469001-1
Newark Part No.:
89C0621
Product Range
Z-PACK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible configuration which offers upgradeability. The connector system is fully supported by Tyco Electronics spice models to guarantee choosing the right product to match the application.
  • High density system with small real estate on backplane and daughtercard
  • Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
  • Modular units give flexible configuration
  • Special versions for VME64 extensions and CompactPCI
  • Signal contact rating 1.5a fully energized
  • Universal power module rated at 7.8A/line, 23.4A fully energized
  • All lines impedance controlled to 50 (single ended) and 100Ω (differential) nominal
  • Safe design, complies with IEC950 in mated condition
  • Universal power module is safe in unmated condition
  • Several performance levels for board and cable connectors with unshielded and shielded versions
  • Mismatching keys block mating before any contact touch
  • Small press fit board hole allows maximum track width and minimum signal corruption
  • 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range

Applications

Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

:
Z-PACK Series
:
80Contacts
:
Hard Metric (HM)
:
2.5mm
:
Receptacle
:
Press Fit
:
8Rows
:
1.5mm
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.12 $ 18.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.12
5 + $17.57
10 + $17.01
25 + $16.24
50 + $15.46
100 + $15.00
250 + $14.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.