Low

AMP - TE CONNECTIVITY  1452668-3  Rectangular Power Contact, MCP Series, Silver Plated Contacts, Copper Nickel Silicon, Socket, Crimp

AMP - TE CONNECTIVITY 1452668-3
Manufacturer Part No:
1452668-3
Newark Part No.:
17R3237
Product Range
MCP Series

The actual product may differ from image shown

 

Product Information

Product Range:
MCP Series
Contact Plating:
Silver Plated Contacts
Contact Material:
Copper Nickel Silicon
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Min:
20AWG
Wire Size AWG Max:
18AWG
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Rectangular Power Contact, MCON Series, Tin Plated Contacts, Bronze, Socket, Crimp

AMP - TE CONNECTIVITY

3,512 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.085 Promotional price 10+ $0.085 Promotional price 25+ $0.085 Promotional price 50+ $0.085 Promotional price More pricing

Buy
1452668-2

MCON 1.2 - LL

AMP - TE CONNECTIVITY

0

Price for: Each

5000+ $0.513

Buy

Rectangular Power Contact, MCON Series, Tin Plated Contacts, Bronze, Socket, Crimp

AMP - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.109 50+ $0.099 100+ $0.096 250+ $0.089 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.