Low

TE CONNECTIVITY / AMP  1445199-1  CONNECTOR, POWER ENTRY, OUTLET, 20A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Crimp
  • Current Rating: 20A
  • Gender: Receptacle
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 70B1372 - TE CONNECTIVITY / AMP-208979-2-CONNECTOR, AC POWER, RECEPTACLE, 15A, 14-12AWG

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70B1372
208979-2

208979-2

TE CONNECTIVITY / AMP

CONNECTOR, AC POWER, RECEPTACLE, 15A, 14-12AWG

CONNECTOR, AC POWER, RECEPTACLE, 15A, 14-12AWG; Series:-; Gender:Receptacle; Voltage Rating:-; Current Rating:15A; Connector Mounting:Panel; Contact Termination Type:-; No. of Outlets:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,789

1+ $0.97 50+ $0.88 100+ $0.79 250+ $0.73 More Pricing

Buy
  • 11,789 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Customers Also Bought