New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 1337708-1 - EARTH STRAP, INS, 0.5MM, 0.1M

TE CONNECTIVITY / AMP1337708-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
19J3036
Manufacturer Part No:
1337708-1

Technical Data Sheet (44.44KB) EN
Technical Data Sheet (44.44KB) EN

Product Information
  • EARTH STRAP, INS, 0.5MM, 0.1M
  • Connector Type A: M3 Lug
  • Connector Type B: M3 Lug
  • Cable Length - Imperial: 4"
  • Cable Length - Metric: 100mm
  • Jacket Colour: (Not Applicable)
  • Body Plating: Tin
  • Cable Assembly Type: Earth Bonding Straps
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 128

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

128 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.20  

  1. Qty

Price

Qty Price
1  - 49 $7.20
50  - 99 $6.51
100  - 249 $5.99
250  - 499 $5.52
500+  $5.16
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1337708-2

TE CONNECTIVITY / AMP

EARTH STRAP, INS, 0.5MM, 0.15M

Connector Type A:M3 Lug; Connector Type B:M3 Lug; Cable Length - Imperial:6"; Cable Length - Metric:150mm; Jacket Colour:(Not Applicable);

0
Price
For: 1 Each
1+
$8.45
50+
$7.64
100+
$7.03
250+
$6.48
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Earth / Ground Leads) OR (1337708-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TE CONNECTIVITY / AMP 1337708-2
1 Each
$8.45