Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 04H6711
- Manufacturer Part No:
- 1337707-2
-
- Technical Data Sheet (56.81KB) EN
- EARTH STRAP, 25MM, 0.4M
- Connector Type A: M8 Lug
- Connector Type B: M8 Lug
- Cable Length - Imperial: 1.3ft
- Cable Length - Metric: 400mm
- Jacket Colour: (Not Applicable)
- Body Plating: Tin
- Cable Assembly Type: Earth Bonding Straps
- Cable
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 77 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $19.79
Price
| Qty | Price |
|---|---|
| 1 - 24 | $19.79 |
| 25 - 49 | $18.84 |
| 50 - 99 | $17.95 |
| 100 - 249 | $16.99 |
| 250+ | $16.24 |
|
|
- RoHS Compliance: Yes


