New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 1337707-1 - EARTH STRAP, 25MM, 0.25M

TE CONNECTIVITY / AMP1337707-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
25M0481
Manufacturer Part No:
1337707-1

Technical Data Sheet (56.96KB) EN
Technical Data Sheet (56.96KB) EN

Product Information
  • EARTH STRAP, 25MM, 0.25M
  • Connector Type A: M8 Lug
  • Connector Type B: M8 Lug
  • Cable Length - Imperial: 9.9"
  • Cable Length - Metric: 250mm
  • Jacket Colour: (Not Applicable)
  • Approval Bodies: CSA, UL
  • Body Plating: Tin
  • Cable Assembly
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 69

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

69 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $16.65  

  1. Qty

Price

Qty Price
1  - 24 $16.65
25  - 49 $15.85
50  - 99 $15.10
100  - 249 $14.30
250+  $13.66
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1337707-2

TE CONNECTIVITY / AMP

EARTH STRAP, 25MM, 0.4M

Connector Type A:M8 Lug; Connector Type B:M8 Lug; Cable Length - Imperial:1.3ft; Cable Length - Metric:400mm; Jacket Colour:(Not Applicable);

0
Price
For: 1 Each
1+
$19.79
25+
$18.84
50+
$17.95
100+
$16.99
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Earth / Ground Leads) OR (1337707-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TE CONNECTIVITY / AMP 1337707-2
1 Each
$19.79