Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 19J3031
- Manufacturer Part No:
- 1337706-1
-
- Technical Data Sheet (53.81KB) EN
Product Information
- EARTH STRAP, 15MM, 0.15M
- Connector Type A: M6 Lug
- Connector Type B: M6 Lug
- Cable Length - Imperial: 6"
- Cable Length - Metric: 150mm
- Jacket Colour: (Not Applicable)
- Body Plating: Tin
- Cable Assembly Type: Earth Bonding Straps
- Cable
- RoHS Compliant: Yes
Availability
|
Availability:
653
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
653 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.85
Price
| Qty | Price |
|---|---|
| 1 - 49 | $10.85 |
| 50 - 99 | $9.80 |
| 100 - 249 | $9.03 |
| 250 - 499 | $8.32 |
| 500+ | $7.78 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


