New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 1337671-1 - EARTH STRAP, M5 LUG, 100MM

TE CONNECTIVITY / AMP1337671-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
19J3028
Manufacturer Part No:
1337671-1

Technical Data Sheet (8.93MB) EN
Technical Data Sheet (8.93MB) EN

Product Information
  • EARTH STRAP, M5 LUG, 100MM
  • Cable Length - Imperial: 3.94"
  • Cable Length - Metric: 100mm
  • Jacket Color: (Not Applicable)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

17 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.91  

  1. Qty

Price

Qty Price
1  - 49 $8.91
50  - 99 $8.06
100  - 249 $7.39
250  - 499 $6.83
500+  $6.40
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
33461

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, 1/4IN, CRIMP

Connector Type:Ring Tongue; Series:Solistrand; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.25";

92
Price
For: Pack of 100
1+
$25.00
2+
$23.00
5+
$21.00
10+
$19.00

92 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Earth / Ground Leads) OR (1337671-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / AMP 33461
Pack of 100
$25.00