New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 1337669-1 - GROUND STRAP, M5 TO M5, 100MM

TE CONNECTIVITY / AMP1337669-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
19J3022
Manufacturer Part No:
1337669-1

Technical Data Sheet (54.87KB) EN
Technical Data Sheet (54.87KB) EN

Product Information
  • GROUND STRAP, M5 TO M5, 100MM
  • Cable Length - Imperial: 3.937"
  • Cable Length - Metric: 100mm
  • Connector Type A: (Not Available)
  • Connector Type B: (Not Available)
  • Jacket Color: (Not Applicable)
  • Operating Temperature Max: 170°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 40

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

40 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.05  

  1. Qty

Price

Qty Price
1  - 49 $8.05
50  - 99 $7.27
100  - 249 $6.70
250  - 499 $6.17
500+  $5.77
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Earth / Ground Leads) OR (1337669-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----