Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 25M0479
- Manufacturer Part No:
- 1337667-2
-
- Technical Data Sheet (55.40KB) EN
Product Information
- EARTH STRAP, 1.13MM, 0.15M
- Connector Type A: M3.5 Lug
- Connector Type B: M3.5 Lug
- Cable Length - Imperial: 6"
- Cable Length - Metric: 100mm
- Jacket Colour: (Not Applicable)
- Approval Bodies: CSA, UL
- Body Plating: Tin
- Cable Assembly
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 77 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.55
Price
| Qty | Price |
|---|---|
| 1 - 49 | $5.55 |
| 50 - 99 | $5.01 |
| 100 - 249 | $4.62 |
| 250 - 499 | $4.25 |
| 500+ | $3.98 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


