Low

130102 - 

Ring Tongue Terminal, M5, #10, PLASTI-GRIP Series, 14 AWG, 2 mm², Vinyl

130102 - Ring Tongue Terminal, M5, #10, PLASTI-GRIP Series, 14 AWG, 2 mm², Vinyl

The actual product may differ from image shown

Manufacturer Part No:
130102
Newark Part No.:
25M0443
Product Range
PLASTI-GRIP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

:
M5
:
#10
:
PLASTI-GRIP Series
:
14AWG
:
2mm²
:
Vinyl
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

10000+ $0.139 25000+ $0.137 50000+ $0.135 100000+ $0.131

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49,111 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/16/18
$0.126 $ 0.13
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $0.126
500 + $0.121
1000 + $0.097
2500 + $0.09
5000 + $0.088
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.