Low

AMP - TE CONNECTIVITY  104450-5  Wire-To-Board Connector, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows

AMP - TE CONNECTIVITY 104450-5
Technical Data Sheet (593.55KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Wire-To-Board Connector, AMPMODU MTE Series, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows

AMP - TE CONNECTIVITY

182 in stock

Price for: Each

1+ $1.39 Promotional price 25+ $1.39 Promotional price 50+ $1.39 Promotional price 100+ $1.28 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.