Low

AMP - TE CONNECTIVITY  103906-3  Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

AMP - TE CONNECTIVITY 103906-3
Manufacturer Part No:
103906-3
Newark Part No.:
83F4543
Product Range
AMPMODU MTE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
AMPMODU MTE Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Medical
  • Automotive
  • Communications & Networking
  • Computers & Computer Peripherals
  • Sensing & Instrumentation
  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.30 25+ $1.26 50+ $1.17 100+ $1.12 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.