Low

103670-3 - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

AMP - TE CONNECTIVITY 103670-3
AMP - TE CONNECTIVITY 103670-3

The actual product may differ from image shown

Manufacturer Part No:
103670-3
Newark Part No.:
50F756
Product Range
AMPMODU MTE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
Brass
:
Through Hole
:
Gold Plated Contacts
:
1Rows
:
AMPMODU MTE Series
:
Header
:
4Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Applications

Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

50 in stock
Add

Associated Products

Compare Selected