Low

AMP - TE CONNECTIVITY  103648-3  Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, AMPMODU MTE Series, 1 Rows

AMP - TE CONNECTIVITY 103648-3
AMP - TE CONNECTIVITY 103648-3
Manufacturer Part No:
103648-3
Newark Part No.:
27C3421
Product Range
AMPMODU MTE Series
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 103648-3
AMP - TE CONNECTIVITY 103648-3

The actual product may differ from image shown

Product Overview

The 103648-3 is a 4-position 1-row Unloaded Receptacle Housing with ribbed mating alignment. This receptacle style socket housing is made from black thermoplastic and phosphor bronze contacts. This MTE series housing is suitable for use with header.
  • 600V RMS Dielectric withstanding voltage
  • 250VAC Operating voltage
  • UL94V-0 Flammability rating

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
4Contacts
Gender:
Receptacle
Product Range:
AMPMODU MTE Series
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.