Low

AMP - TE CONNECTIVITY  103648-1  Wire-To-Board Connector, 2.54 mm, 2 Contacts, Receptacle, AMPMODU MTE Series, 1 Rows

AMP - TE CONNECTIVITY 103648-1
AMP - TE CONNECTIVITY 103648-1
Manufacturer Part No:
103648-1
Newark Part No.:
01C2200
Product Range
AMPMODU MTE Series
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 103648-1
AMP - TE CONNECTIVITY 103648-1

The actual product may differ from image shown

Product Overview

The 103648-1 is a 2-position black Receptacle Housing with thermoplastic construction and insulation displacement crimp termination. Phosphor bronze contacts. The AMPMODU MTE-series connector provides dual cantilever beams for reliable connections.
  • UL94V-0 Flammability rating
  • 2.54mm Pitch spacing
  • 250V Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to +105°C Temperature range

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
2Contacts
Gender:
Receptacle
Product Range:
AMPMODU MTE Series
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.